TE Connectivity Multimate Contacts

TE Connectivity Multimate Contacts are available in Type I, II, III, III+, VI, XI, XII, post contacts, CPC, Power IV, and Powerband variants. These contacts are same style contacts that may be used in different connector housings, and many housings accept more than one type of contact. This allows for selecting the contact and housing combination that are best suited for the applications where cost is a constriant. The contacts come in strip form for machine applications and lowest applied cost and loose piece form. Typical applications include medical diagnostic equipment, RADAR equipment, and computers.

Features

  • Available in strip form for machine applications
  • Can be used for signal, power, and coaxial circuits
  • Cost effective
  • Loose piece form ideal for maintenance and repair
  • Same style contacts can be used for different connector housing

Applications

  • Computers
  • Medical diagnostic equipment
  • Numerically controlled machines
  • Office equipment
  • RADAR

Technical Specifications

Parameters Values
Current rating 7.5A to 60A
Contact sizes 8, 16, and 20
Wire gauge 8AWG to 32AWG 
Contact plating Gold and tin