TE Connectivity Mini-Universal MATE-N-LOK 2 Connectors

TE Connectivity Mini-Universal MATE-N-LOK 2 Connectors are high-density headers and housings, with positions ranging from 1-24, and a .163inch centerline. These connectors feature seals for splash protection. The connectors are ideal for wire-to-wire and wire-to-board applications and mate with standard Mini-Universal MATE-N-LOK headers. The pin and sockets can be intermixed in the same housing although they cannot be intermixed with standard Mini-Universal MATE-N-LOK housings and have three-point stabilization provides terminal position assurance.

Features

  • Available from 2 to 24 circuit sizes wire-to-wire and wire-to-board
  • Contacts accept wire size range 30AWG to 16AWG
  • Contacts are available in strip and loose piece
  • Fully polarized to provide proper plug-to-cap mating
  • Lanceless contacts for tangle-free handling
  • Mates with standard Mini-Universal MATE-N-LOK headers
  • One molded piece, preassembled secondary locking plug, and cap housing assemblies
  • Polarized housing available in UL 94V-0 flammability-rated material
  • Three-point stabilization to provide terminal position assurance
  • Tin or duplex gold-plated contacts
  • Toolless contact removal

Applications

  • Appliances
  • Business machines
  • Computer/peripheral equipment
  • Entertainment centers
  • Sophisticated commercial equipment