TE Connectivity Corcom offers feedthrough filters and capacitors designed to offer reliability and performance in high frequency applications. Designed to meet EN133200 and 132400 safety requirements, with custom designs available where special packaging, mounting, terminations or multiple lines are required. All models are RoHS complaint. Available as Filters or Capacitors in AC or DC versions.
TE Connectivity Feedthrough Filters & Capacitors
Features
- FFA series
- Range of AC feedthrough filters in current ratings from 10 to 300 amps
- Designed to meet the very stringent safety requirements of EN133200 class Y2 including the 5000V pulse test
- FDD series
- Range of DC feedthrough filters in current ratings from 10 to 200 amps
- Designed to meet the very stringent safety requirements of EN133200 class Y4 including the 2500V pulse test
- AFC series
- Range of AC feedthrough capacitors in current ratings from 10 to 300 amps
- Designed to meet the very stringent safety requirements of EN132400 class Y2 including the 5000V pulse test
- DFC series
- Range of DC feedthrough capacitors in current ratings from 10 to 300 amps
- Designed to meet the very stringent safety requirements of EN132400 class Y2 including the 2500V pulse test
Applications
- Servers
- Base Stations
- Routers
- Telecom Systems/Racks
- MRI Rooms
- High Power Microwave Lines
- Military Vehicles and Equipment
- High Current Switch Mode Power Supplies