TE Connectivity’s EVERCLEAR (Mini SAS/SATA) product family is the next generation high speed multilane interconnect for both internal and external solutions, including both receptacles and cable assemblies.
TE Connectivity EVERCLEAR Interconnects Mini Multilane High Speed
Features
- 26 & 36 position receptacles (shielded and unshielded versions) Keying options available
- Supports 6 Gb/s+
- Standardized by the Small Form Factor (SFF) Committee for Mini-SAS 4X Solution:
- SFF 8086: defines the mating interface
- SFF-8087: defines the unshielded connectors
- SFF-8088: defines the shielded connectors
- Adopted by PCI Express Standard for external applications
Applications
- Server storage
- Storage Racks
- Data Centers
- Switches
- Routers
- HBAs (Host Bus Adapters) for Servers