TE Connectivity DC Series Power Line Filters are available with or without circuit breakers for additional protection, and with optional feed-through capacitors for enhanced high-frequency performance. The DC power line filters meet UL 1283, CSA 22.2 No. 8, and EN60950 standards. These power line filters have a voltage rating of 80VDC and operate at a current rating range from 15A to 125A. Typical applications include aerospace and defense, automotive, industrial, and telecom/datacom.
TE Connectivity DC Series Power Line Filters
Features
- Available in flange mount (DCF) and bulkhead mount (DCB) configurations
- Available with or without circuit breakers for extra protection
- Compliant with UL 1283, CSA 22.2 No. 8, and EN60950 standards
- Current ratings range from 15A to 125A
- Optional feed-through capacitors enhance high-frequency performance
- Wide operating temperature range
Applications
- Aerospace and defense
- Automotive
- Industrial /commercial
- Telecom/datacom