TE Connectivity Convenience Outlets offer a fast and easy way to add an AC power outlet to a variety of electrical or electronic equipment. These connectors are available to snap-in to panels or to be mounted on a printed circuit board. The panel mount connectors use insulation displacement technology to terminate the contacts to solid wires from 18AWG to 12AWG. The printed circuit board mounted connectors include both outlet jacks and input jacks that accept custom molded power cord receptacles.
TE Connectivity Convenience Outlets
Features
- Alternate connections uses FASTON 205 series tabs
- Designed to UL performance std. 498
- Panel mount connectors available in two sizes: 14AWG to 12AWG and 18AWG to 16AWG
- Panel mount connector snaps in without use of tools and holds securely without retention hardware
- Terminates solid copper wire using stripless insulation displacement terminals
- Terminates wire end or allows wire to feed thru
Applications
- Industrial equipment
- Multiple outlet strips
- Uninterruptible power supplies