Power line filters and power entry modules combine several power management functions such as filtering, IEC inlet, switch, fusing and voltage selector. Available with or without IEC inlet connectors, 3 phase or standard, medical grade or PC Board mountable, Corcom has an EMI / RFI solution for any problem. In addition to TE Connectivity's standard catalog products, Corcom can work with you on a custom design for any filtering need.
TE Connectivity AC Power Entry Modules
Features
- Single phase with current ratings up to 60 amps
- Three phase with current ratings up to and greater than 400 amps
- Termination options:
- standard
- receptacle (IEC)
- quick connect
- stud termination
- terminal blocks
- Safety Agency approvals
- Custom solutions available
Applications
- Industrial / Commercial
- Medical
- Instrumentation & Measurement
- Appliance (White goods)