These TE Connectivity DDR FBDIMM main memory sockets are designed for industry standard JEDEC DIMMs (Dual In-line Memory Modules) for the latest DDR2 (Double Data Rate 2), FBDIMM (Fully Buffered) DIMM as well as prior DDR and SDRAM memory modules.
These memory socket families enable reliable interconnection to the standard memory modules for Desktop PCs, Servers, Mass Storage and various Communication memory applications.
All sockets provide end latches for module retention and ejection as well as mechanical voltage keying. The contact design protects against module stubbing.
Sockets options include vertical solder tail, vertical press fit, right angle and 25 degree angle. Custom sizes are available on request.