TE Connectivity Alcoswitch Anti-Vandal Switches are designed for security and reliability in a variety of panel mount industrial and building applications. These switches feature a large pushbutton and available LED indicators illuminate the switch and allow for an easy user interface. These switches offer panel sizes of 16mm, 19mm, and 22mm. The connectors are available with various pushbutton symbols including Spot, Ring, and Power logo. These switches are sealed to IP67 and available in single and double-pole configurations. The Anti-Vandal series uses a jam nut accessible from the rear of the panel to achieve a vandal-proof solution.
TE Connectivity Alcoswitch Anti-Vandal Switches
Features
- Available in various pushbutton symbols, including Spot, Ring, and Power logos
- Copper contacts with silver or gold plating
- Copper, silver-plated terminals
- Easy user interface with a large pushbutton and available LED indicators
- Lead-free
- PBT case
- RoHS and REACH compliant
- Silicon terminal seal
- Stainless steel actuator and bushing
- Vandal-proof solution with a jam nut accessible from the rear of the panel
Applications
- ATM
- Elevator/Escalator
- Kiosks
- Public ticket dispensers
- Vending machines