TE Connectivity USB Connectors

The TE Connectivity USB Connector System will accommodate the two differentially driven data wires that provide bi-directional, simultaneous signals for full speed 12Mbps or for low speed 1.5Mbps used in Universal Series Bus (USB) Systems. The TE Connectivity USB System is a complete interconnection technology for I/O devices, including: keyboards, mice, game port, serial port devices, digital audio, printers, scanners, modems, joy sticks, and other telecommunication devices.

Designed for outside-of-box, user friendly applications, the TE Connectivity USB connector system consists of a single 4-position boardmount receptacle and mating cable mount overmolded plug. Boardmount receptacles are available in standard, Type B, stacked and side-by-side configurations, adding to the system’s versatility to meet all USB applications.

Features

  • Complete family of board mount receptacles, including various orientations and PCB mounting styles
  • Cable mount overmold plug kits for all USB sizes and types
  • Consolidates serial parallel, keyboards, mice and game ports
  • Compatible with asynchronous and isochronous data transfer methods
  • Polarized for proper orientation
  • Plug and Play capability
  • Hot pluggable, permitting attaching or detaching peripherals without power down or reboot
  • Allows for charging

Applications

  • Desktop and Laptop Computers
  • Keyboards and computer mice
  • Joysticks
  • Printers and scanners
  • Game Ports
  • Digital Audio
  • Modems
  • Portable Storage Devices
  • Cell Phones
  • GPS Devices
  • MP3 Players