TE Connectivity FASTON Ultra-Fast Receptacles

TE Connectivity FASTON Ultra-Fast Receptacles are fully insulated terminals designed for robust performance in various applications, including power supplies, automotive, and instrumentation. These recpetacles feature a tin-plated brass body with full nylon insulation, ensuring protection and durability. The terminals accommodate wire sizes ranging from 26AWG to 10AWG and are capable of handling solid, fused, and stranded wires. These receptacles are designed for ease of assembly and include features such as a metal support sleeve for additional wire support in high-vibration environments and a wire stop to prevent over-insertion. The terminals meet UL and CSA specifications for quick-connect terminals and offer a reliable solution for electrical connections requiring insulation and mechanical stability.

Features

  • Compatible with various terminating equipment from hand tools to automatic lead makers
  • Ensures elimination of electrical short circuits from exposed leads
  • Housing molded from type 6/6 nylon material with a +130°C UL temperature rating
  • Precludes the need for additional electrical safety interlocks or protective shields
  • Stress-relieved tin-plated copper alloy terminals for increased durability
  • Translucent housing allows visual inspection of termination
  • Two-stage roll configuration and a cantilever-mounted dimple for secure tab insertion
  • User-friendly design with easy mating and rounded corners

Applications

  • Appliance
  • Commercial and building equipment:
    • HVAC
    • Lighting
    • Security
    • Vending
  • Industrial machinery and process control equipment
  • Instrumentation equipment:
    • Measurement
    • Medical
    • Test