TE Connectivity UV-SCE Marker Sleeves

TE Connectivity UV-SCE Marker Sleeves are designed for identifying wires and cables in outdoor environments exposed to UV light. These sleeves are heat-shrinkable sleeves made from a specially developed UV-resistant material. The sleeves are organized in a ladder format for easy printing using TE's recommended printers, ribbons, and software. The sleeves offer excellent durability, maintaining legibility and mark permanence even after prolonged UV and moisture exposure. Additionally, the sleeves are flame-retardant and can operate effectively in temperatures ranging from -55°C to +200°C. UV-SCE Marker Sleeves are part of TE Connectivity's comprehensive cable identification system.

Features

  • Designed for use with TE's specific printers, ribbons, and software
  • Excellent durability and mark permanence
  • Flame retardant polymer compound
  • Heat shrinkable for a secure fit
  • Operates in temperature range from -55°C to +200°C
  • Part of a comprehensive cable identification system
  • UV-resistant for outdoor use

Applications

  • All demanding applications for wire and cable identification where extreme resistance to UV and weather conditions are required
    • Marine
    • Offshore
    • Outdoor
    • Petrochemical
    • Solar
    • Telecom