TE Connectivity Twin Threaded RF Connectors

RF Twin Threaded Coaxial Cable Connectors are a unique development by AMP which has resulted in the production of high level RF components. Termination of these connectors to twin conductor cable is made with AMP's exclusive one crimp method which simultaneously terminates inner conductors, outer braid and cable support with one stroke of the matching AMP tool.

These rugged Twin Threaded RF connectors and plugs accommodate today's most commonly used twin conductor cable sizes.  

Features

  • Crimp connectors require only one-stroke crimping of both conductors+ braid and cable support
  • Lower installed cost with one-stroke crimp
  • Reduced noise levels because of AMP's solder-less crimping techniques
  • Captive inner contact stability
  • No danger of heat damage to coaxial cable
  • Ease of inspection