TE Connectivity Eurostyle Terminal Blocks Wire Protector

TE Connectivity offers Eurostyle Terminal Blocks Wire Protector through TTI. Wire termination is accomplished by first inserting a bare conductor into the wire entry area. Using a screwdriver, turn the screw in a clockwise direction, the applied torque causes the screw to lower itself within the housing. The lowering of the screw causes the wire protector to compress down and traps the conductor between the wire protector and the bottom of the wire cage/terminal. To remove the conductor simply rotate the screw in a counter clockwise direction to lower the wire.

Features

  • Available in single piece PCB mount or two piece pluggable configurations
  • The wire protector prevents the screw from damaging the wire

Applications

  • Lighter duty or commercial applications
    • Security and alarm
    • HVAC controls