TE Connectivity Terminal Block Connectors Stacking Screw Clamp

Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers. A special version - which can be mated either 90° or 180° - completes the product line.  

Features

  • IR Reflow Compatible
  • Terminal Block connectors have a rising cage clamp which promotes numerous reliable connections and disconnections at field-installations
  • All blocks are supplied with open screws which shortens the time for connection
  • The double captive screw system guard against lost screws
  • All metal parts are non-magnetic