TE Connectivity offers Terminal Block Interface Modules through TTI. These modules convert industry-specific connectors to field-wiring type connectors and are designed to supply custom solutions. The modules mount on SNAPTRACK Channel which can be panel mounted or snapped to a DIN rail.
TE Connectivity Terminal Block Interface Modules
Features
- Catalog designs for many industry connectors:
- DIN 41612 Connector
- Telco Connector
- D-Sub Connector
- Flat Cable Connector (daisy chain possible)
- DIP & ZIF Sockets
- Card Edge Modules
- Mounts on SNAPTRACK Channel which can be panel mounted or snapped to a DIN rail
- Terminal Block screws supplied in ready-to-wire position to save installation time