TE Connectivity Single Wall Flame Retardent (SWFR) Tubings are halogen-free, UL VW-1 rated single wall heat shrink tubing. These tubings are highly flame-retardant, have a 2:1 shrink ratio, and are made with polyolefin with a low shrink temperature for fast application. These tubings are cost-effective and are available in thin wall (X2) and very thin wall (X4) versions.
TE Connectivity Single Wall Flame Retardant (SWFR) Tubing
Features
- Allows design flexibility with its range of sizes and wall thicknesses
- Allows for electrical insulation and mechanical protection with irradiated polyolefin jacket
- High flame-retardant UL VW-1 rating
- Ideal for confined spaces where emission of toxic gasses from burning material containing halogen is undesirable
- Quick installation with low shrink temperature
Applications
- Appliances
- Automotive
- Building equipment
- Commercial electronics and communication
- Control cabinets
- Elevators and escalators
- Industrial automation and control
- Mass transit vehicles
- Off-road vehicles
- Refrigerators