TE Connectivity Side-Entry Bushings (SEB) offer a high-performance solution for wire management in high-temperature environments, replacing traditional tapes or molded grommets. The side-entry bushings are cross-linked and thermoformed to naturally fit tight bundle configurations. These bushings are reusable and easily removable, making them ideal for applications requiring frequent repairs. Side-entry bushings support minimum dielectric strength of 350V/mil and operate within a temperature range from -75˚C to +180˚C. Typical applications include clamping, non-environmentally sealed backshell, and wire management.
TE Connectivity Side Entry Bushing Product
Features
- 6 standard sizes available
- Conforms to Mil Standard AMS-DTL-23053/10, MIL PRF-46846 Type ll Class 1, and RT-1140
- Fewer wraps than conventional silicone tapes
- High temperature resistant silicone material rated to 180˚C
- No adhesive layer for easy removal
- Thermally formed so it naturally conforms to circular wire bundles
- Trim to fit capabilities.
Applications
- Clamping
- Non-environmentally sealed backshell
- Wire management