TE Connectivity IEEE 1394 Serial Bus Connectors support data transfer rates up to 400 Mbps, using 6-position connectors for computers and peripherals and 4-position connectors for digital AV equipment. These connectors accommodate various device designs and include 4-position headers with an M1.6 screw thread, available in DIP and SMT types, suitable for DVDs and set-top boxes (STBs). The IEEE 1394 connectors find applications in cameras, computer monitors, printers, scanners, and audio video receivers.
TE Connectivity IEEE 1394 Serial Bus Connectors
Features
- Available in both DIP (Dual In-line Package) and SMT (Surface Mount Technology) types for the PC board side
- Compatible with automatic mounting machines using embossed tapes for 4-position connectors
- Designed for straightforward connections to equipment
- Offers optional panel mounting with an M1.6 screw thread
- Suitable for use with plug-and-play devices
- Supports a wide range of connections
- Supports IEEE 1394 standard in both 4 position and 6 position configurations
Applications
- Audio recording devices
- Audio video receivers
- Camcorders
- Cameras
- Computer monitors
- DVD players
- Hard drives
- Printers
- Scanners
- Set-top boxes