TE Connectivity Sealed Circular Plastic Connectors

TE Connectivity Sealed Circular Plastic Connectors (CPC) are part of the AMP Circular Plastic Connectors family, focusing on Series 5 and 6 to fulfill the need for cost-effective, environmentally sealed connectors. These connectors meet UL, CSA, and VDE standards for industrial applications and comply with SAE and ASAE requirements. The CPC connectors integrate advanced thermoplastic design and feature AMP Powerband precision-formed high-current contacts.

Features

  • AMP Powerband precision formed power contact (series 5 and 6)
  • Contains wire entry, peripheral, and full interfacial seals
  • Economical environmentally sealed design
  • High-current AMP Powerband precision-formed contacts
  • Meets UL, CSA, and VDE standards

Applications

  • Aero/Defense systems
  • Commercial and building equipment
  • HVAC
  • Industrial machinery
  • Lighting and signage
  • Medical instrumentation and equipment
  • Network data storage
  • Rail and transit vehicle systems
  • Recreational vehicles