TE Connectivity AMPLIMITE Sealed D-Sub Connectors

TE Connectivity AMPLIMITE Sealed D-Sub Connectors offer MIL-spec compliance with environmental sealing up to IP67 standards. These connectors are available in standard-density (series 109) and high-density (series 90) versions using size 20 and size 22 contacts, respectively, and exceed IP67 requirements through tested submersion to 1m depth. The AMPLIMITE connectors feature grommet sealing on the wire-entry end and a one-piece interfacial seal on the mating face, along with rear-release crimp contacts for secure installations. These connectors are designed to meet MIL-DTL-24308 standards and utilize AS39029 QPL contacts to fully intermate with standard D-Subminiature connectors, ensuring compatibility in diverse applications requiring robust environmental protection.

Features

  • Environmental sealing to IP67 standards
  • Grommet sealing on the wire-entry end
  • One-piece interfacial seal on the mating face
  • Rear-release crimp contacts
  • Tested to 1m depth for water submersion

Applications

  • Aerospace
  • Industrial automation
  • Military and defense
  • Outdoor telecommunications