TE Connectivity Screwless Terminal Blocks Product Family

Info

TE Two-Piece 2.5 mm Solid Wire Terminal Block ConnectorsTwo-Piece Terminal Block Connectors 2.5 mm² Solid Wire | TE Connectivity
AMP currently provides a full range of two-piece modular terminal blocks for headers with 3.50, 3.81, 5.00, 5.08, 7.50, 7.62, 10.00 and 10.16 mm centerline, suitable for 2.5 mm² max. solid wire and 1.5 mm² max. stranded wire termination.
(Check TTI Inventory)

TE Board Mount 4.0 mm Solid Wire, Side Entry Terminal Blocks Terminal Blocks Board Mount 4.0 mm² Solid Wire, Side Entry | TE Connectivity
AMP currently provides a full range of two-piece modular terminal blocks for headers with 3.50, 3.81, 5.00, 5.08, 7.50, 7.62, 10.00 and 10.16 mm centerline, suitable for 2.5 mm² max. solid wire and 1.5 mm² max. stranded wire termination.
(Check TTI Inventory)

TE Terminal Block Board Mount ConnectorsTerminal Block Board Mount Connectors | TE Connectivity
Small size board mount terminal blocks are provided; 10.00 mm height with 2.54 mm and 5.08 mm centerline, 1.00 mm² max. solid wire and 0.75 mm² max. stranded wire are major features to meet most customer needs wherever space saving is a requirement.
(Check TTI Inventory)

TE Terminal Block Connectors Wire Protector VersionsTerminal Block Connectors Wire Protector Versions | TE Connectivity
Full wire guard protection ensures that the screw does not press directly on the wire. Offers "Lower Profile" terminal block than the cage clamp style. Designed for infrequent terminations. The screw is able to accommodate both Slot head and Phillips style screw drivers.
(Check TTI Inventory)

TE Terminal Block Connectors Stacking Screw ClampTerminal Block Connectors Stacking Screw Clamp | TE Connectivity
Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers. A special version - which can be mated either 90° or 180° - completes the product line.
(Check TTI Inventory)