TE Connectivity STRADA Mesa Mezzanine Connectors

TE Connectivity's STRADA Mesa Connector system is the latest advancement for Mezzanine (Stacking) applications. It has a pin and socket signal contact design that can be arranged in either High Speed Differential, High Density Single-Ended, and/or Coax patterns. In addition, the STRADA Mesa connector offers integrated Power Contacts, each capable of carrying 10 AMPS of current.

The STRADA Mesa system is being offered in Stack Height Options starting at 8mm and growing to 42mm. This connector system will be offered in 3 sizes which when loaded with all Differential Pairs will yield 40 Pairs, 80 Pairs, and 160 Pairs respectively for each size. Each of these housing sizes can then be configured with the many options described above.

The STRADA Mesa Receptacle Height remains constant throughout the range of Stack Heights. Both the Receptacle and Header are Press-Fit attached to the PCB.

Features

  • Stack Heights: 8 - 42mm in 1mm increments
  • 1.5mm nominal contact wipe
  • 15+ Gb/s Data Rates
  • 100 Ohm Impedance
  • Optional open space to allow for Airflow through connector
  • Optional guide system to accommodate blind mating
  • Press-Fit PCB attachment for the receptacle and header
  • Various position sizes: 40 pairs, 80 pairs, and 160 pairs
  • Optional Power contacts combined with signals for matched stack height
  • Power contacts spaced for 48V applications
  • Current rating 10 amps for power contacts
  • Low mating forces for signal contacts
  • Footprint and performance characterization for signal contacts arranged in a Coax/RF application
  • Optional high-density contact footprint for single-ended signals
  • Optional coarse alignment pins to aid in placement on PCB
  • 64 HS Differential Pairs per inch and/or 238 single-ended lines per inch

Applications

  • Servers:
    • Blade, Rack Mount and Mainframe
  • Switches:
    • Stackable, Carrier Grade, Core, Edge and Metro Ethernet
  • Routers:
    • Edge, Core, Enterprise Class, Carrier Grade Ethernet, Broadband Remote access Aggregation Server (BRAS), and Multi Service Edge
  • Optical Transport:
    • Carrier Grade Optical, Metro Wave Division Multi-plexing (WDM), Optical Multi-Service Provisioning, Long Haul Optical, and Optical Line Terminals (OLT)