TE Connectivity DIMM memory sockets adhere to JEDEC industry standards, accommodating both current and emerging DIMM memory modules, including SO DIMM variants. These sockets feature end latches for secure module retention, easy ejection, and mechanical voltage keying. The DIMM sockets are available in various stacking heights and configurations such as vertical, right-angle, and angled orientations, they support solder tail and surface mount (SMT) installations. These sockets find application across a range of devices including servers, workstations, desktop PCs, storage systems, and communication equipment, ensuring reliable connections and protection against module stubbing with their contact design.
TE Connectivity DIMM Memory Sockets
Features
- Available in solder tail and surface mount (SMT) mounting options
- Compliance with JEDEC industry standards for DIMM and SO DIMM modules
- Designed for applications in servers, and communication equipment
- End latches for module retention, DDR3, and DDR4 memory generations
- Multiple stacking heights are available for maximizing board space
- Options include vertical and various-angled configurations
- Protect against module stubbing with their contact design
- Provide a wide variety of options to meet diverse memory module needs and mechanical voltage keying
- Support for DDR2, desktop PCs, ejection, right-angle, storage systems, workstations
Applications
- Communication equipment
- Desktop PCs
- High-Performance Computing (HPC)
- Instrument equipment
- Mass storages
- Servers
- Workstations