TE Connectivity SMB Connectors

TE Connectivity SMB Connectors are ideally suited for circuit miniaturization and are available in a wide range of configurations including plugs, right angle plugs, jacks, bulkhead jacks, and adapters, as well as Printed Circuit Board and solder jacks. These connectors are available in commercial and high-rel versions and keep termination costs to a minimum. TE Connectivity's 75 Ohm BT 43 SMB Connectors feature unique spring mating with snap-fit couplings for quick connect/ disconnect. These connectors are designed to be intermateable with 75 Ohm SMB MIL-C-39012 connectors. They also feature reliable dual crimp cable terminations.

Features

  • 50Ω and 75Ω MIL-type connectors available
  • Certified by Canadian Standards Association File No. LR 7189
  • Choice of commercial and high-rel connectors
  • Fast and easy cable assembly
  • Listed under the Component Program of Underwriters Laboratories Inc., File No. E81956
  • Low VSWR
  • PC Board soldered connectors are recognized under the Component Program of Underwriters Laboratories Inc., File No. E81956
  • SMB offers snap-fit coupling for quick connect and disconnect
  • Standard military, commercial, or TE Connectivity tooling
  • Straight plugs and jacks are completely crimp-terminated

Applications

  • CATV
  • Computers
  • GPS systems
  • Telecommunications equipment