TE Connectivity SIP Sockets (DIPLOMATE) Solder Tail Dual Leaf

The DIPLOMATE Dual Leaf (DL) SIP socket family provides high quality at low cost with superior handling characteristics. Sockets are available in 3- through 30- position sizes with dual wiping contacts in tin and gold plating over beryllium copper or economical tin plated phosphor bronze. The large target area of the contacts and tapered side ramps in the housing insure easy entry of a SIP package. Internal anti-overstress walls prevent contact damage. These stackable housings feature a "true closed bottom" design which prevents solder or flux wicking at class 1 conditions of EIA 486.

Standoffs provide board clearance for proper cleaning after soldering. Sockets are available with retention feature solder tails for self retention in the pc board during handling and flow soldering.

Housings are constructed from self-extinguishing glass-filled polyester, 94 V-0 rated material and meet the material requirements of Table 23.1 of UL 1410 Standard for Television Receivers and Video Products.

The DIPLOMATE DL SIP Socket family meets the requirements of EIA RS415, MIL-S-83734 and the most stringent specifications of main-frame computer manufacturers.

Features

  • Low Profile -- .210 [5.33] max. seating plane above pc board
  • Dual wiping contacts
  • Face wipe contacts for high reliability and constant, low resistance
  • Anti-overstress prevents contact damage
  • Large target area with tapered lead-in ramps for easy SIP insertion
  • "True closed bottom" design inhibits solder wicking and flux contamination
  • Stackable end-to-end and side-to-side (brickwalling) for high board density
  • Housing standoffs and slots facilitate board cleaning
  • Family of 3 through 30 positions
  • Retention-style solder tails
  • Visual polarization
  • Meets the material requirements of Table 23.1 of UL 1410 Standard for Television Receivers and Video Products
  • Tin or gold plated beryllium copper or tin plated phosphor bronze contacts
  • Designed to meet EIA RS-415, MIL-S-83734 and stringent computer specifications
  • Recognized under the Component Program of Underwriters Laboratories Inc., File E28476
  • Certified by Canadian Standards Association File No. LR 7189

Applications

  • Computers
  • Mainframe systems
  • Audio/Visual equipment
  • Industrial Machinery & Process Control Equipment
  • Instrumentation Equipment
    • Test
    • Measurement
    • Medical