TE Connectivity Euro Style Terminal Block Connectors offer various wire termination methods, including rising cage clamp, wire protector, spring, IDC, and crimp snap. These connectors feature a design that includes both one-piece board mount terminal blocks and two-piece plug connectors with mating straight and right angle shrouded headers. The left and right hand plugs allow additional configurations of wire access angles to be applied to standard 3.5mm and 3.81mm vertical and right angle headers. Board mount connectors, as well as PCB plugs and headers, can be stacked end-to-end without losing centerline spacing. The built-in interlocks on the housings facilitate easy assembly. The Euro Style terminal block connectors find use in industrial controls, HVAC equipment, and communications equipment.
TE Connectivity Euro Style Terminal Block Connectors
Features
- Available in multiple colors
- Custom marking and printing is available
- Halogen-free
- Mates with industry standard headers on the same centerline spacing
- Multiple wire access angles (90° and 270°) to header interface
- Plugs are end to end stackable without loss of centerline spacing
- UL 94V-0 (self-extinguishing)
Applications
- Communications equipment
- Fire and security
- HVAC equipment
- Industrial controls
- Test and measurement