TE Connectivity Raychem RT-780 Heat-Shrinkable Tubing is crafted from a chemically resistant fluoroelastomer, designed to endure harsh environments where moisture, chemicals, and fuels pose challenges. This tubing meets military standards for flammability and fluid resistance in ground vehicles, and its orange color option aids in identifying high-power circuits. The RT-780 tubing, with a temperature rating from -55°C to +175°C, ensures durability and reliability in critical applications such as military and aerospace electrical systems.
TE Connectivity Raychem RT-780 Heat-Shrink Tubing
Features
- Available in orange for high-power circuit identification
- Chemically resistant fluoroelastomer construction
- Endures NBC decontamination agents
- Meets military standards for flammability and fluid resistance
- Temperature rating from -55°C to +175°C
Applications
- Aerospace electrical systems
- Ground vehicles (military)
- Harness and wiring protection
- Military vehicles
- Power circuit identification