TE Connectivity RJ point five Connector System offers higher port density compared to standard RJ45 connectors, with a 7mm centerline port spacing that occupies half the traditional space. These connector systems maintain single-connector granularity per channel and eliminate split-pair configurations for improved electrical performance. The system includes a modular receptacle design for easy deployment of product extensions and supports field installations of cable assemblies. These connectors double the density of gigabit ports in the same area, enhancing network capacity significantly. The point five connectors are suitable for high-density Ethernet switching and routing applications, including data centers and wiring closets.
TE Connectivity RJ point five Connector System
Features
- Compact 7mm centerline port spacing, occupying half the space of RJ45 connectors
- Doubles density of gigabit ports compared to traditional connectors
- Easy field installation capability for cable assemblies
- Enhanced electrical performance by eliminating split-pair configuration
- Modular receptacle design for rapid deployment and scalability
- Suitable for high-density Ethernet applications in data centers and switching products
- Supports Gigabit speeds with Cat5e U/UTP and Cat5e F/UTP cables
Applications
- Data center switching
- End-of-row applications
- High-density Ethernet switching/routing products
- Mid-row applications
- Server I/O applications
- Top-of-rack configurations
- Wiring closet switching