TE Connectivity QMA Snap-On Connectors

TE Connectivity QMA Snap-On Connectors offer the high quality and performance of the SMA series with the added convenience of a snap-on feature, eliminating the need for coupling nut torque. The design allows for denser packaging and reduces overall applied costs, making it an excellent choice for communications and industrial applications. The QMA connectors are designed for 100 mating cycles, operate through 6GHz, and are fully intermateable with competitive QMA offerings, though not with standard SMA interfaces. These connectors are available in a wide range of configurations, including PCB and panel mount, flexible and semi-rigid cables, and adapters.

Features

  • Excellent RF performance
  • Intermateable with competitor product
  • No coupling nut required
  • Interface facilitates quick assembly and provides for denser packaging
  • Same performance as standard SMA through 6GHz
  • Snap-On feature eliminates the threaded coupling and significantly reduces assembly time

Applications

  • Cellular base stations
  • Telephone handsets
  • Test and measurement equipment