TE Connectivity Press-Fit Stacking Connectors

TE Connectivity Press-Fit Stacking Connectors are designed for rugged, high-speed applications, offering a 56-position VPX-compatible layout that minimizes noise and signal loss. These connectors provide gas-tight, solderless connections through eye-of-needle compliant pins, ensuring reliable performance in PCB applications. The Press-Fit connectors come with a compact 4mm stack height and are ideal for space-saving solutions in military electronics and commercial aerospace. These connectors support 10Gb/s digital signals in high-density packaging and can be end-to-end stacked for higher pin counts without compromising centerline spacing.

Features

  • Designed to work with multiple PCB plating options
  • Enables rigid-flex or board-to-board stacking applications
  • Ensures high-density packaging can handle 10Gb/s digital signals
  • Facilitates higher pin counts using an end-to-end stackable approach
  • Offers interconnected mezzanine boards with rigid-flex board integration
  • Supports high-density, high-performance packaging in a low-profile form

Applications

  • Automotive industry
  • Battery management systems
  • Industrial automation
  • Renewable energy
  • Storage systems