TE Connectivity PLCC sockets accommodate JEDEC standard rectangular and square PLCC packages. These sockets are offered in standard and low profile heights, with options for both through-hole and surface mount PCB attachments, supporting configurations up to 84 positions. The PLCC sockets feature a high normal force contact design for reliable connectivity with tin plated leads on chip carrier packages. The interface includes LGA compressive contact with the package and options for surface mount or through-hole soldering to the PCB.
TE Connectivity PLCC Sockets
Features
- Accommodates JEDEC standard rectangular and square PLCC packages
- Available in 20, 28, 32, 44, 52, 68, and 84 positions
- High normal force contact design
- LGA compressive interface to package
- Options for through-hole and surface mount PCB attachment
Applications
- Commercial and building equipment:
- HVAC
- Lighting
- Security
- Vending
- Instrumentation equipment:
- Medical
- Measurement
- Test
- Medical