TE Connectivity 0.050 Standard Edge PCI Connectors support PCI expansion cards, designed from the established MC bus connectors known for reliability. These connectors accommodate both 32-bit and 64-bit PCI implementations, offering options for 5V and 3.3V signaling environments through key differentiation. The standard edge connectors feature a high-density .050 (1.27) centerline contact spacing, facilitating easy mating of daughter boards with high circuit counts. These PCI connectors include a polarizing web for precise board-to-connector alignment and offer a choice between plastic pylons or metal holddowns for secure mounting.
TE Connectivity 0.050 Standard Edge PCI Connectors
Features
- Easy mating of high circuit count daughter boards
- Supports both 32-bit and 64-bit PCI implementations
- Versatile with options for 5V and 3.3V signaling environments
Applications
- Communications devices
- Computer equipment
- I/O, security, and flash memory cards
- Industrial machinery
- Medical devices
- Office equipment
- Optical and magnetic microdrives
- Rotating and solid-state storage devices
- Wireless and wired communication cards