TE Connectivity PCB Pin Receptacles

TE Connectivity PCB Pin Receptacles facilitate the attachment of components with pin contacts to PCBs. These receptacles allow for easy insertion and removal of components without soldering, enabling straightforward replacement or repair. The PCB receptacle contacts are securely clinched to the PCB using semiautomatic or automatic machines. These receptacles support flow soldering, hold pins without solder, and accommodate component insertion from either side of the PCB. The pin receptacles enable components with pin contacts to be mated and unmated multiple times. These PCB pin receptacles are commonly used across various industries, including automotive, telecommunications, and consumer electronics, for reliable connection of components to PCBs, facilitating maintenance and assembly flexibility.

Features

  • Accommodate insertion of components from either side of the PCB
  • Allow easy insertion and removal of components for repair or replacement
  • Components with pin contacts can be mated and unmated multiple times
  • Enable solder-free attachment of components with pin contacts to PCBs
  • Receptacle contacts securely clinched to PCBs using automated insertion equipment
  • Support flow soldering for robust electrical connections

Applications

  • Automotive electronics
  • Consumer electronics
  • Industrial machinery
  • Medical devices
  • Telecommunications equipment