TE Connectivity Multi-Directional Interconnection System

TE Multi-Directional Interconnection System
Part Number Information
Part #: Price/Availability:
Multi-Directional Interconnect Inquire

The rapid growth of the portable equipment market has fostered a need for a high density and versatile interconnection system. TE Connectivity Multi-Direction Interconnection System answers this need. The system consists of 6-position receptacles and headers featuring contacts on 2.0 mm centerline. This multi-directional interconnection system is designed to permit mating/un-mating at any angle between 0° and 90°.

This durable system features AMP-DURAGOLD plated contacts for positive mating/un-mating up to 2500 cycles. Housings are made of UL 94V-0 rated, high temperature thermoplastic, compatible with IR and reflow solder techniques.

The multi-directional aspect and durability of this system make it ideal for docking connector applications in a variety of portable hand-held devices, measurement equipment, documentation control, and interconnections for rechargeable batteries used in laptop and notebook type computers.

TE Connectivity Multi-Directional Interconnection System is your total interface problem solver. It reduces your design cycle time, time-to-market, and provides an overall reduced cost of manufacturing.

Features

  • 6-position, 2mm interface shrouded on both sides
  • Offers blind mating from 0° to 90° mating angle
  • Solder tail and SMT pcb termination
  • Ideal for high density applications
  • Durable–2500 cycles, contacts with 0.00076 min. AMP-DURAGOLD plating over 0.00127 min. nickel underplating
  • Versatile solder operation for board-to-board applications
  • Produced under a Quality Management System certified to ISO 9001
  • Recognized under the Component Program of Underwriters Laboratories, Inc. File No. E28476
  • Certified Pending by Canadian Standards Association, File No. LR 16455

Applications

  • Docking applications in:
    • Portable hand held devices
    • Measurement equipment
    • Documentation control
  • Interconnections for rechargeable batteries for lap-top and notebook computers