TE Connectivity Mini K High Voltage Precharge Relays

TE Connectivity (TE) Mini K High Voltage Precharge Relays are lightweight miniature precharge relays that are available in PCB or plug-in terminals and operate safely with two arc extinguishing magnets. The relays are a reliable solution for pre-charging the DC high-voltage power system feature optimized design of the switching contacts makes these miniature relays an ideal choice for switch loads of up to 20A at a system voltage of up to 450V. These relays find applications in hybrids, fully electric vehicles, and fuel-cell vehicles.

Features

  • Available with PCB and plug-in terminals
  • Compact high voltage relay for precharge applications up to 450V
  • Limiting break currents up to 20A
  • Precharge currents up to 20A

Applications

  • DC high voltage pre-charge:
    • Fuel-cell vehicles
    • Fully electric vehicles
    • Hybrids