TE Connectivity Industrial Mini I/O Connectors Systems

TE Connectivity Industrial Mini I/O Connector Systems are small, compact, latching, wire-to-board I/O interfaces that are suitable for the stringent demands of an industrial device. These connectors are one-quarter the size of a conventional RJ45 plug and are designed with two points of contact for increased reliability in high-vibration environments. The connectors feature a unique latching system that protects the plug from pulling out during high vibration and accidental bumping and are polarized with two options available to prevent mis-mating. These connectors are commonly used as an RJ45 replacement and consist of 8 individual circuits that accommodate I/O signals.

Features

  • Latching feature
  • Polarized
  • Small compact size
  • Two points on contact interface

Applications

  • Industrial controls
  • Motion control
  • PLCs
  • Robotics