The TE Connectivity miniature AMP-IN Terminal is designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hookup wires to printed circuit boards. The combination of terminal and application tooling eliminates costly manual preparation of wires prior to soldering, and positions the wire to achieve reliable solder joints. Movement of the wire during soldering is restricted, assuring proper solder flow.
TE Connectivity Miniature AMP-IN Terminals
Features
- Eliminates manual preparation of wires prior to soldering into pc boards
- Low applied cost
- Total height above pc board is less than most other components
- Available for 26-22 AWG [0.15-0.4mm2], 22-18 AWG [0.4-0.8mm2] and 18-14 AWG [0.8-2mm2] wire ranges
- Terminal locking lance holds wire in pc board for flow soldering