TE Connectivity offers Metal Shell Micro Circular Threaded Coupling Connectors through TTI. Small, rugged circular connector for military and aerospace, medical and industrial applications. Connectors are available in two sizes: 7 positions (Shell Size M11) and 19 positions (Shell Size M14).
TE Connectivity Metal Shell Micro Circular Threaded Coupling Connectors
Features
- High cycle life spring probe and pad contact interface - 5000+ mating cycles
- Threaded coupling mechanism
- High density for limited space applications
- Multiple shell sizes and and keying configurations
- RoHS Compliant or chemical sterilization (500 cycles)
Applications
- Military and Aerospace
- Medical Equipment
- Instrumentation and Test Equipment
- Portable Computing, Data Management, Communications and Sensing Devices
- Rugged Industrial Environments