TE Connectivity MRJ21 Connectors

TE Connectivity MRJ21 Connectors are I/O interconnects providing density and space savings for current 10/100, GbE RJ45, and RJ21 applications. The MRJ21 high density cable assembly I/O devices require one third (1/3) the space of standard telecom configurations using Mod Plugs or RJ21 telecom connectors. These devices are RoHS compliant and feature Cat 5e performance category. The MRJ21 connectors offer a current rating of 500mA and an operating temperature of -55°C to +85°C. These devices find use in modular data center and SAN connectivity.

Features

  • 1.5 to 4 times the port density of 2x6 Stacked Mod Jack (RJ45)
  • 1mm pair spacing and 1.5mm pair-to-pair spacing
  • 3 times the port density of an RJ21
  • Dense champ style double blade design with offset jackscrews
  • Fully shielded system to control EMI
  • Jackscrews for positive latching and secure cable retention
  • Meets compact PCI component standard
  • Reduced crosstalk and built-in compensation
  • Robust die-cast cable covers

Applications

  • Modular data center / SAN connectivity:
    • Core and edge routers
    • Digital cross connects
    • DSLAM
    • Gigabit ethernet , 10/100 BaseT
    • Switches