TE Connectivity LGA 4189 Sockets

TE Connectivity Land Grid Array (LGA) 4189 Sockets, including the LGA 4189 model, are designed to support next-generation CPUs used in servers, data centers, and high-performance computing applications. These sockets feature a two-piece housing made from LCP (Liquid Crystal Polymer) and utilize copper alloy contacts with gold plating (15u" or 30u") for optimal electrical conductivity and durability. The LGA sockets are engineered to accommodate high-speed data transfer, including PCIe Gen 4 compatibility. The LGA series provides both sockets and associated hardware components, ensuring reliability through stringent electrical and mechanical specifications, such as a 0.5A current rating and a 30 cycle durability threshold.

Features

  • Features two-piece LCP housing and copper alloy contacts with gold plating
  • Includes sockets and hardware components for comprehensive solutions
  • Offers reliability with 0.5A current rating and 30 cycle durability
  • Supports PCIe Gen 4 for high-speed data transfer

Applications

  • Data centers
  • High Performance Computing (HPC)
  • Servers