TE Connectivity Low Insertion Force (LIF) 250 FASTON Receptacle is engineered for quick disconnect applications, offering efficient insertion with less than 6lbs of force. These receptacles provide robust retention when paired with a 0.250" x 0.032". The FASTON tab utilizes 2D crimp technology, and this design allows a single, adjustable applicator to handle wire sizes from 22AWG to 12AWG, ensuring both electrical reliability and mechanical durability comparable to traditional methods. The LIF 250 FASTON receptacle streamlines assembly processes by reducing the number of terminals and applicators needed compared to conventional F crimp solutions.
TE Connectivity LIF 250 Faston Receptacle
Features
- Accommodates multiple wire sizes, reducing costs and inventory
- Adjustable for different wire sizes with minimal changes, enhancing efficiency
- Low insertion force of 6lbs or less with 0.250" x 0.032" in the FASTON tab for easy assembly
- Requires only one applicator, minimizing setup time and costs
- UL recognized (file E66717) for compliance and reliability in electrical applications
Applications
- Air conditioning
- Industrial machinery and controls
- Lift equipment, moving walkways and elevators
- Lighting
- Motors and powertrain
- Power tools
- Small and major appliances