TE Connectivity In-Series Adapters are used to join two incompatible connector interfaces. These adapters have two different interfaces within the same connector series, while the Between Series adapters have interfaces from different connector series. The adapters are available in a wide range, covering all the major series to provide maximum flexibility. The adapters are a cost-effective solution for those applications requiring the mating of two different RF interfaces.
TE Connectivity In-Series Adapters
Features
- Available in almost all interface styles
- Available in panel mount and bulkhead mount versions
- Cost effective
- Performance is only limited by the RF interfaces used, but adapter designs provide a minimum length consistent with good electrical performance
Applications
- Communications equipment