TE Connectivity INSTALITE ZH-150 Head Shrinkable Tubing

TE Connectivity Raychem INSTALITE ZH-150 Head Shrinkable Tubings combine the properties of high-temperature and zero halogen in a lightweight material. These tubings allow designers to meet existing and future requirements for zero halogen, limited fire hazard tubing with high-temperature (-75°C to +150°C) properties. These tubings are abrasion-resistant and ruggedized, providing mechanical and electrical protection for wire and cable harnesses.

Features

  • 2 to 1 shrink ratio, in eight sizes, limited fire hazard and metric sizing
  • Easy handling
  • Halogen-free, flame retarded, fluid-resistant and ruggedized, abrasion-resistant tubing
  • Single system for multiple application environments
  • Unique, flexible and lightweight crosslinked material
  • Versatile and provides advanced performance

Applications

  • Harsh environment
  • Railway and Mass transit