TE Connectivity Centerline Level V IDC Connectors are designed to mate with 0.025" (0.64mm) sq. posts on 0.125" x 0.125" (3.18mm x 3.18mm) centers. These connectors consist of double-row housings preloaded with insulation displacement receptacle contacts, snap-on hermaphroditic covers, and a complete range of mass termination tooling for various production requirements. The centerline level V IDC connectors feature a contact rating of 3A and a maximum termination resistance of 12mΩ. Typical applications include automotive electronics, data processing equipment, and industrial control systems.
TE Connectivity Centerline Level V IDC Connectors
Features
- Comprehensive mass termination tooling for cost-effective production
- Copper alloy contacts with duplex plating
- CSA certified, file no. LR 7189
- Dual cantilever beams, redundant insulation displacement slots, post stop, and wire support crimp in contact design
- Preloaded with insulation displacement receptacle contacts
- Snap-on covers available with or without cable tie paddles
- Stackable end-to-end and side-to-side on .125" (3.18mm) centers
- Supports discrete wire sizes 26AWG to 22AWG (0.12mm² to 0.3mm²), jacketed cable, and separated bonded ribbon cable
- UL recognized, file no. E28476
Applications
- Automotive electronics
- Computer and peripheral devices
- Consumer electronics
- Data processing equipment
- Industrial control systems
- Medical devices
- Networking hardware
- Telecommunications equipment