TE Connectivity/Raychem High-Temperature Heat Shrink Tapes are bi-layer, side-entry, heat-recoverable sealing products that shrink by a predetermined percentage when exposed to temperatures above +200˚C (428˚F). These tapes feature a wrap-around design and include a minimum peel strength of 10lbs per inch of width. Heat shrink tapes are available in widths of 3/4", 1", 1 1/2", and 2" and come in continuous lengths of 25 feet and 50 feet. Typical applications include military, commercial aerospace, and offshore drilling.
TE Connectivity Raychem RT-555 Heat Shrink Tapes
Features
- Available in continuous lengths of 25ft and 50ft
- Comes in four width options: 3/4", 1", 1 1/2", and 2"
- Ideal for sealing harnesses and connectors in field applications
- Impervious to fluids
- Possesses a minimum peel strength of 10lbs per inch of width
- Recovers a minimum of 35% after being stretched
- Seals effectively under pressures up to 15psi
- Tape with a wrap-around design
- Withstands temperatures up to +200˚C
Applications
- Commercial aerospace
- Down hole
- Military
- Offshore drilling
- Repair of rock and debris damage on landing gear wiring
- Repair tape for wire harness bundles
- Wire harness systems requiring high fluid and high temperature resistance