TE Connectivity MT-LWA Modified Polyolefin Heat Shrink Tubings

TE Connectivity MT-LWA Modified Polyolefin Heat Shrink Tubings are crosslinked modified heat shrink tubing designed for use as a process aid in minimally invasive applications. These heat tubes feature a homogeneous structure, which makes them consistent and high-performance. The heat tubes offer customizable compression strengths, shrink ratios ≤ 4:1, are peelable with axial tear propagation and you can remove it while it's warm.

Features

  • Available in adhesive-layer options
  • Available in custom sizing, finishing options
  • Customizable radiopacity
  • Designed to ISO 10993 standards
  • Full recovery at 110°C minimum
  • Shrink ratio of less than 4:1
  • Translucent for high optical clarity

Applications

  • Reflowing catheter shafts