The front style plugs include captive screws to prevent the screws from backing out -- quickening overall installation time. The screws are combo-head styled to accommodate either straight or Phillips-head screwdrivers. Offered in 5.0mm and 5.08mm centerline spacings, the plugs mate with industry standard vertical and right angle headers with the similar centerline spacing. Color customization is available upon request. The key feature of the front style terminal block plug is that the wire entry cavity and the activating screw head are on the same plane which is parallel to the plug in direction. These plugs in particular are being released with 5.0mm and 5.08mm centerline spacing and will mate to industry standard vertical and right angle headers. Specific product application includes field wiring for either power or I/O signals, or stacked pluggable terminal block connections in industrial control, HVAC control and communication equipment markets. Electrical specifications include a current rating of 300 Volts and 16 Amps. The plugs are available in 2 through 12 positions and accommodate 14 through 24 AWG wires. Housings are UL 94 V0-rated and the product line is UL-recognized and CSA-certified.
TE Connectivity Front Style Eurostyle Plugs
Features
- Wire entry cavity and the activating screw head are located on the same side of the terminal block plug
- Wide range of wire AWGs accepted
- Mates with standard headers on 5.0 and 5.08mm centerline spacings
Applications
- Industrial controls
- HVAC controls
- Communications equipment
- Field wiring for either power or I/O connections
- Stacked (side by side) pluggable terminal block connections