TE Connectivity FASTON Uninsulated Receptacles and Housings are designed for use with the FASTON terminal line. These housings are available in sizes 6.35mm (.250"), 5.21mm (.205"), 4.75mm (.187"), and 2.79mm (.110"), and come in various positions and configurations. The product line includes connectors for applications such as water valves, microswitches, gas valves, and other specific uses. Housings are made from materials with V-2 and V-0 flammability ratings. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flags.
TE Connectivity FASTON Uninsulated Receptacles and Housings
Features
- Available in 6.35mm (.250"), 5.21mm (.205"), 4.75mm (.187"), and 2.79mm (.110") sizes
- Available in straight, right angle, multiple position, and special application housings
- Compatible with FASTON receptacles
- Offered in various materials and temperature ratings
- Special application housings include microswitch, gas valve, and water valve housings
- Translucent plastic insulating sleeves available in both straight and flag configurations
Applications
- Appliances
- Commercial & building equipment
- HVAC
- Lighting
- Security
- Vending
- Industrial machinery & process control equipment
- Instrumentation equipment
- Measurement
- Medical
- Test