TE Connectivity Ultra-Pod FASTON Pre-insulated Terminals use a single-step application process for insulated quick connects. The integral plastic carrier design allows for efficient F-Crimp terminations. These terminals eliminate the need for separate insulation steps, making them compatible with bench and high-speed termination equipment. Crimping occurs on the downstroke and insulating on the upstroke in one press stroke. Typical applications include household appliances, industrial machinery, and vending machines.
TE Connectivity Ultra-Pod FASTON Pre-insulated Terminals
Features
- Approved for 600V applications, providing versatility in use
- Compatible with products having both standard and large insulation diameters
- Complies with UL 94 V-2, UL 94 V-0, and Glow Wire Test (GWT) flammability standards
- Contact materials available: brass, tin-plated brass, and nickel-plated steel
- F-Crimp termination supports wire sizes from 22AWG to 10AWG
- Fully insulated receptacles and tabs can be assembled in one step, reducing the risk of electric shock and short circuits, and enabling high production rates
Applications
- Computers, consumer electronics and home entertainment
- Household appliances
- HVAC equipment
- Industrial machinery
- Lawn and garden equipment
- Motorcycles, cars, trucks, marine and off-highway vehicles
- Vending machines